
SPDT snap action switch featuring gold contacts and a pin plunger actuator. Rated for 0.1A at 250VAC and 30VDC, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers a mechanical life of 5,000,000 cycles and an electrical life of 200,000 cycles. Mountable via screw or solder termination, with a straight orientation.
Panasonic ABS1410419 technical specifications.
| Contact Material | Gold |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP50, IP67 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1410419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
