This Panasonic switch features a SPDT configuration with a pin plunger actuator style and a maximum current rating of 0.1A at 30VDC. It has a termination style of solder and a mounting type of screw. The switch has an electrical life of 200,000 cycles and operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ABS1410448 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABS1410448 to view detailed technical specifications.
No datasheet is available for this part.