
SPDT snap action switch with gold contacts, rated for 0.1A at 30VDC. Features a pin plunger actuator, screw mount, and solder termination. Offers a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 1N, with a differential travel of 0.004 inches and overtravel of 0.015 inches. This RoHS compliant switch operates within a temperature range of -40°C to 85°C and boasts IP67/IP50 ratings.
Panasonic ABS1410449 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.015inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, IP50 |
| RoHS Compliant | Yes |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1410449 to view detailed technical specifications.
No datasheet is available for this part.