Panasonic ABS141150 technical specifications.
| Actuator Type | SHORT HINGE LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.59N |
| Ratings | IP50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS141150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.