Panasonic ABS1411503 technical specifications.
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 60gf |
| Operating Position | 0.345inch |
| Overtravel | 0.032inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1411503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.