
SPDT snap-action switch featuring gold contacts and a short hinge lever. Rated for 0.1A at 250VAC/30VDC, with an electrical life of 200,000 cycles and mechanical life of 1,000,000 cycles. Offers a 1.5N operating force, 0.02-inch differential travel, and 0.032-inch overtravel. Mountable via screw or solder termination, operating between -40°C and 85°C, with IP67/IP50 ratings.
Panasonic ABS1411519 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.5N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.032inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1411519 to view detailed technical specifications.
No datasheet is available for this part.