
SPDT snap action switch featuring gold contacts for reliable performance. Rated for 0.1A at 250VAC and 30VDC, with a mechanical life of 1,000,000 cycles and electrical life of 200,000 cycles. Offers a 1N operating force and 0.34N actuation force, with a differential travel of 0.031 inches and overtravel of 0.047 inches. Mounting options include screw and solder terminations, suitable for chassis mounting. Operating temperature range from -40°C to 85°C, with IP67 and IP50 ratings.
Panasonic ABS1412419 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1412419 to view detailed technical specifications.
No datasheet is available for this part.