Panasonic ABS1413413 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.25N |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1413413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.