
SPDT snap action switch featuring gold contacts and a long hinge lever. Rated for 0.1A at 250VAC and 30VDC, with an electrical life of 200,000 cycles and mechanical life of 1,000,000 cycles. Operates with a 0.44N force, offering 0.138-inch pretravel and 0.04-inch differential travel. Suitable for chassis mounting via screw or solder termination, with a straight orientation. Rated IP67 and IP50, operating from -40°C to 85°C.
Panasonic ABS1413519 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.04inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.5N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.138inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1413519 to view detailed technical specifications.
No datasheet is available for this part.
