
SPDT snap action switch featuring a simulated roller lever and solder termination. Rated for 0.1A at 250VAC and 30VDC, with a contact material of gold. Offers a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 1N, with differential travel of 0.031 inches and overtravel of 0.047 inches. Mounting options include chassis mount, screw, and solder. Operating temperature range is -40°C to 85°C, with IP67 and IP50 ratings.
Panasonic ABS1414419 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1N |
| Operating Position | 0.46inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1414419 to view detailed technical specifications.
No datasheet is available for this part.
