SPDT snap-action switch featuring a roller lever, N.O./N.C. contacts, and a 0.1A current rating at 30VDC. Offers a 0.39N operating force, 0.1inch pretravel, and 0.032inch overtravel with a 0.02inch differential travel. Gold contact material ensures reliability, with electrical and mechanical life ratings of 200,000 and 1,000,000 cycles respectively. Mounting options include screw and solder terminations, suitable for chassis mounting. Operates within a -40°C to 85°C temperature range and is IP50 rated and RoHS compliant.
Panasonic ABS1416449 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.39N |
| Operating Position | 0.571inch |
| Orientation | Straight |
| Overtravel | 0.032inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1416449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.