This Panasonic SPDT roller lever switch has a maximum current rating of 0.1 amps at 30 volts DC and an electrical life of 200,000 cycles. It features a screw mount termination style and operates within a temperature range of -40 to 85 degrees Celsius. The switch has a maximum DC voltage rating of 30 volts and an operating force of 0.59 units.
Panasonic ABS1416549 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABS1416549 to view detailed technical specifications.
No datasheet is available for this part.