
SPDT snap-action switch with a pin plunger actuator, rated for 2A at 125VAC and 30VDC. Features silver contacts, PC pin termination for through-hole mounting, and a mechanical life of 5,000,000 cycles. Operating force is 100gf with a pretravel of 0.024 inches and differential travel of 0.004 inches. This RoHS compliant component operates within a temperature range of -40°C to 85°C and offers an IP50 rating.
Panasonic ABS1510403 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.004inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Operating Position | 0.33inch |
| Overtravel | 0.015inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1510403 to view detailed technical specifications.
No datasheet is available for this part.