
This Panasonic switch features a silver contact material and a maximum operating temperature of 85°C. It has a mechanical life of 5000000 cycles and an electrical life of 50000 cycles. The switch is rated for a maximum voltage of 125V DC and 250V AC. It is available in a through hole package and is rated for IP67 and IP50 compliance.
Panasonic ABS1510509 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 5000000Cycles |
| Mount | Through Hole |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1510509 to view detailed technical specifications.
No datasheet is available for this part.