
SPDT snap action switch featuring gold contacts, a short hinge lever, and PC pin termination for through-hole mounting. Rated for 0.1A at 250VAC and 30VDC, with an electrical life of 200,000 cycles and mechanical life of 1,000,000 cycles. Operating force is 0.59N, with a pretravel of 0.1 inch and differential travel of 0.02 inch. This switch offers IP67 and IP50 ratings, operates within a temperature range of -40°C to 85°C, and is lead-free.
Panasonic ABS1511519 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Differential Travel | 0.02inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.59N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.032inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1511519 to view detailed technical specifications.
No datasheet is available for this part.