
SPDT snap-action switch with hinge lever and PC pin termination. Features a 2A current rating at 250VAC and 125VDC, with a 0.54N operating force. Offers a wide temperature range from -40°C to 85°C and electrical/mechanical life of 50,000 and 5,000,000 cycles respectively. Through-hole mounting and IP67 rating ensure durability.
Panasonic ABS1512509 technical specifications.
| Contact Material | Copper Alloy, Silver |
| Current Rating | 2A |
| Depth | 6.4mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 5000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.54N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Case |
| Ratings | IP50, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1512509 to view detailed technical specifications.
No datasheet is available for this part.