
SPDT snap-action switch with hinge lever, featuring PC pin termination for through-hole mounting. Rated for 0.1A at 250VAC and 30VDC, with gold contact material. Offers a mechanical life of 5,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.54N, with an operating temperature range of -40°C to 85°C. IP50 and IP67 rated for environmental protection.
Panasonic ABS1512519 technical specifications.
| Contact Material | Gold |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 0.54N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP50, IP67 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1512519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.