
SPDT snap action switch featuring a long hinge lever and PC pin termination. Rated for 0.1A at 250VAC and 30VDC, with a contact material of gold. Offers a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 1.5N, with differential travel of 0.04 inches and pretravel of 0.138 inches. Designed for through-hole mounting with a straight orientation, operating within a temperature range of -40°C to 85°C.
Panasonic ABS1513519 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.04inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.138inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1513519 to view detailed technical specifications.
No datasheet is available for this part.
