
SPDT snap-action switch with simulated roller lever and PC pin termination. Features gold contacts, 0.1A at 250VAC and 30VDC ratings, and 1.5N operating force. Offers 200,000 electrical cycles and 1,000,000 mechanical cycles. Operates within a -40°C to 85°C temperature range and is IP50/IP67 rated. Through-hole mounting with straight orientation.
Panasonic ABS1514519 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Operating Position | 0.46inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP50, IP67 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1514519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.