
SPDT snap action switch with a 100mA current rating and 125V AC voltage rating. Features gold-plated copper alloy contacts, through-hole mounting with straight orientation, and PC pin termination. Offers a 200,000 cycle electrical life and 5,000,000 cycle mechanical life. Operates within a temperature range of -40°C to 85°C, with an operating force of 0.39N. Rated IP50 and IP67 for environmental protection.
Panasonic ABS1516419 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.39N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP50, IP67 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1516419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.