
SPDT snap action switch featuring silver contacts and wire leads for termination. Rated for 2A at 250VAC and 125VDC, with a DC rated voltage of 30V. Offers a 1N operating force and 0.39N actuation force, with a 0.1-inch pretravel and 0.02-inch differential travel. Designed for chassis and screw mounting, this switch boasts IP67, waterproof, and dust-tight ratings, operating between -40°C and 85°C. Electrical life is 50,000 cycles, with a mechanical life of 1,000,000 cycles.
Panasonic ABS1611409 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.032inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1611409 to view detailed technical specifications.
No datasheet is available for this part.