
SPDT snap action switch featuring silver contacts, rated for 2A at 250VAC and 125VDC. Offers a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. Equipped with a short hinge lever and wire lead termination, it operates with an operating force of 0.59N and a pretravel of 0.1 inch. This switch is IP67 rated, providing waterproof and dust-tight protection, and is designed for chassis mounting via screw or wire.
Panasonic ABS1611509 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.5N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.032inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1611509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
