
SPDT snap action switch featuring gold contacts and wire lead termination. Rated for 0.1A at 250VAC and 30VDC, with an electrical life of 200,000 cycles and mechanical life of 1,000,000 cycles. Offers a 1N operating force and 0.34N actuation force, with a differential travel of 0.031 inches and overtravel of 0.047 inches. Operates within a temperature range of -40°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. Mountable via screw or wire leads, suitable for chassis mounting.
Panasonic ABS1612419 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1612419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.