
SPDT snap action switch featuring gold contacts, rated for 0.1A at 250VAC/30VDC. Offers a long hinge lever with wire lead termination and screw mounting. Designed for automotive applications, it boasts an IP67 waterproof and dust-tight rating, with a mechanical life of 1,000,000 cycles and electrical life of 200,000 cycles. Operating force is 1N, with a pretravel of 0.138 inches and overtravel of 0.062 inches.
Panasonic ABS1613419 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.04inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.138inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1613419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.