
SPDT snap action switch featuring a long hinge lever and wire lead termination. Rated for 2A at 250VAC and 125VDC, with a DC rating of 30V. Offers a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. Operating force is 1.5N with a differential travel of 0.04 inches. Constructed with silver contacts and a straight orientation, this switch is IP67 rated for waterproof and dust-tight applications, operating between -40°C and 85°C. Mounting options include chassis mount, screw, and wire.
Panasonic ABS1613509 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.04inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.5N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.138inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1613509 to view detailed technical specifications.
No datasheet is available for this part.