
SPDT snap action switch featuring gold contacts and wire lead termination. Rated for 0.1A at 250VAC and 30VDC, with an operating force of 1N and a differential travel of 0.02 inches. Offers a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. Designed for chassis mounting with screw and wire lead connections, this switch operates within a temperature range of -40°C to 85°C and boasts IP67, waterproof, and dust-tight ratings.
Panasonic ABS1616319 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1N |
| Operating Position | 0.571inch |
| Orientation | Straight |
| Overtravel | 0.032inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1616319 to view detailed technical specifications.
No datasheet is available for this part.