This SPDT switch features a roller lever actuator and a screw mount termination style. It has a maximum current rating of 2 amps at 250 volts AC and 30 volts DC, with an electrical life of 50,000 operations. The switch is rated for operation between -40°C and 85°C.
Panasonic ABS1616408 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 2@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 50000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.39N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABS1616408 to view detailed technical specifications.
No datasheet is available for this part.