The Panasonic ABS1633409 is a basic switch with a SPST configuration and a long hinge lever actuator. It has a maximum current rating of 2 amps at 250VAC or 30VDC and a maximum AC voltage rating of 250V. The switch has a screw mount termination style and a wire lead termination. It is rated for 50,000 electrical life cycles and operates within a temperature range of -40°C to 85°C.
Panasonic ABS1633409 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 2@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 50000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABS1633409 to view detailed technical specifications.
No datasheet is available for this part.