This SPST basic switch features a long hinge lever actuator and a wire lead termination style. It has a maximum current rating of 0.1A at 250VAC or 30VDC and an electrical life of 200,000 cycles. The switch is rated for operation between -40°C and 85°C.
Panasonic ABS1633419 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABS1633419 to view detailed technical specifications.
No datasheet is available for this part.