
SPDT snap-action switch featuring a long hinge lever and right-angle orientation. Rated for 2A at 250VAC and 125VDC, with a DC rating of 30V. Offers silver contacts, a 0.44N operating force, and a 0.138-inch pretravel. Designed for through-hole mounting with PC pin terminations and boasts electrical and mechanical lifespans of 50,000 and 1,000,000 cycles respectively. Operating temperature range is -40°C to 85°C, with IP67 and IP50 ratings.
Panasonic ABS4513503 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.04inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Operating Position | 0.345inch |
| Orientation | Right Angle |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.138inch |
| Ratings | IP67, IP50 |
| RoHS Compliant | Yes |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS4513503 to view detailed technical specifications.
No datasheet is available for this part.