
SPDT snap action switch with simulated roller lever and PC pin termination. Features gold contact material, 100mA current rating, and 30VDC voltage rating. Offers a 1N operating force and 0.46 inch operating position. Rated for 200,000 electrical cycles and 1,000,000 mechanical cycles. Operates within a temperature range of -40°C to 85°C. IP67 and IP50 rated for environmental protection.
Panasonic ABS4514349 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1N |
| Operating Position | 0.46inch |
| Orientation | Right Angle |
| Overtravel | 0.047inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS4514349 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
