Panasonic ABS4514513 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.54N |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS4514513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.