Panasonic ABS4516549 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Current Rating | 100mA |
| Depth | 22.33mm |
| Electrical Life | 200000Cycles |
| Length | 22.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.59N |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP50, IP67 |
| RoHS Compliant | Yes |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS4516549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
