The SPDT Basic & Snap Action Switch is a screw mount switch with a max current rating of 0.1A at 250VAC and 30VDC. It features a hinge lever actuator style and a wire lead termination style. The switch has a long electrical life of 200,000 cycles and operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ABS4612419 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABS4612419 to view detailed technical specifications.
No datasheet is available for this part.