
This screw mount switch features a long hinge lever actuator type with a contact current rating of 2A and a contact material of silver. It operates between -40°C and 85°C and is rated for IP67. The switch is RoHS compliant and has a termination type of through hole.
Panasonic ABS4613503 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.44N |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS4613503 to view detailed technical specifications.
No datasheet is available for this part.