
SPDT snap action switch featuring gold contacts and wire lead termination. Rated for 0.1A at 250VAC and 30VDC, with an operating force of 1N and differential travel of 0.02 inches. Offers a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. IP67 rated for waterproof and dust-tight operation, with a temperature range of -40°C to 85°C. Chassis mountable via screw and wire leads, suitable for automotive applications.
Panasonic ABS4616419 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1N |
| Operating Position | 0.571inch |
| Orientation | Straight |
| Overtravel | 0.032inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS4616419 to view detailed technical specifications.
No datasheet is available for this part.