Panasonic ABS4630503 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.47N |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS4630503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.