Panasonic ABS4636403 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 0.39N |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS4636403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.