
SPDT snap action switch with gold contacts, rated for 0.1A at 30VDC. Features a hinge lever and PC pin termination for through-hole mounting. Offers a mechanical life of 1,000,000 cycles and electrical life of 200,000 cycles. Operating force is 1N, with pretravel of 0.11 inches and overtravel of 0.047 inches. Rated IP67 and IP50, this switch operates within a temperature range of -40°C to 85°C.
Panasonic ABS5512349 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1N |
| Operating Position | 0.345inch |
| Orientation | Right Angle |
| Overtravel | 0.047inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS5512349 to view detailed technical specifications.
No datasheet is available for this part.