
SPDT snap action switch with simulated roller lever and PC pin termination. Features gold contact material, 100mA current rating, and 30VDC voltage rating. Offers a mechanical life of 1,000,000 cycles and electrical life of 200,000 cycles. Operating force is 1N, with pretravel of 0.11 inches and overtravel of 0.047 inches. Rated IP67 and IP50, this through-hole mount switch operates between -40°C and 85°C.
Panasonic ABS5514349 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1N |
| Operating Position | 0.46inch |
| Orientation | Right Angle |
| Overtravel | 0.047inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS5514349 to view detailed technical specifications.
No datasheet is available for this part.