This Panasonic SPDT switch features a roller lever actuator style and a maximum current rating of 2A at 250VAC or 125VDC. It has an electrical life of 50,000 cycles and a maximum operating temperature range of -40°C to 85°C. The switch is through-hole mounted and has PC pin termination. It is suitable for general applications.
Panasonic ABS5516403 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 2@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.39N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABS5516403 to view detailed technical specifications.
No datasheet is available for this part.