The ABS551654 is a basic SPDT switch with a roller lever actuator style, rated for 0.1A at 30VDC. It features a PC pin termination style and is designed for through hole mounting. The switch has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. With an electrical life of 200,000 cycles, this switch is suitable for a variety of applications.
Panasonic ABS551654 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABS551654 to view detailed technical specifications.
No datasheet is available for this part.