
SPDT snap action switch featuring gold contacts, rated for 0.1A at 250VAC/30VDC. Offers a 1N operating force with 0.024 inches pretravel and 0.015 inches overtravel. Designed for chassis mounting with screw and wire lead termination, this switch boasts IP67, waterproof, and dust-tight ratings. Operating temperature range is -40°C to 85°C, with electrical and mechanical life cycles of 200,000 and 1,000,000 respectively.
Panasonic ABS5610318 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.015inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS5610318 to view detailed technical specifications.
No datasheet is available for this part.