SPDT snap action switch featuring wire leads and a pin plunger actuator. Rated for 2A at 250VAC and 125VDC, with a DC rating of 30V. Offers a 1N operating force and 0.98N release force, with a 0.004-inch differential travel and 0.015-inch overtravel. Contact material is silver, with a mechanical life of 1,000,000 cycles and electrical life of 50,000 cycles. Chassis mountable via screw terminals, this switch is IP67 rated, waterproof, dust-tight, lead-free, and RoHS compliant.
Panasonic ABS5610408 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.004inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.015inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS5610408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.