The ABS5612349 is a basic and snap action switch from Panasonic, featuring a SPDT configuration with a hinge lever actuator style. It has a maximum current rating of 0.1A at 30VDC and a maximum DC voltage rating of 30V. The switch is designed for screw mounting and has an operating force of 0.27N. It can operate within a temperature range of -40 to 85°C.
Panasonic ABS5612349 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.27N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABS5612349 to view detailed technical specifications.
No datasheet is available for this part.