The ABS5612419 is a basic and snap action switch with a SPDT configuration and a hinge lever actuator style. It has a maximum current rating of 0.1A at 250VAC or 30VDC and is designed for screw mount applications. The switch has an operating force of 0.34 and an electrical life of 200,000 cycles. It is rated for operation between -40°C and 85°C.
Panasonic ABS5612419 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABS5612419 to view detailed technical specifications.
No datasheet is available for this part.