This SPDT basic switch features a long hinge lever actuator and a wire lead termination style. It has a maximum current rating of 2 amps at 250VAC or 30VDC, and a maximum AC voltage rating of 250V. The switch is designed for screw mount applications and has an operating force of 0.25. It can operate within a temperature range of -40 to 85°C.
Panasonic ABS5613409 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 2@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 50000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABS5613409 to view detailed technical specifications.
No datasheet is available for this part.