This Panasonic switch features a SPDT configuration with a roller lever actuator, rated for 0.1A at 250VAC or 30VDC. It has an electrical life of 200,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is screw mountable and has a termination style of wire lead.
Panasonic ABS5616319 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABS5616319 to view detailed technical specifications.
No datasheet is available for this part.