Panasonic ABS5616449 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.39N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact material | CuNi alloy + Au-clad double layer |
| Operating force (OF) Max. | 0.39N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
| Standards Certification | UL/C-UL |
Download the complete datasheet for Panasonic ABS5616449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.