The ABS5620318 is a basic and snap action switch with a switch configuration of N.C. and a pole throw configuration of SPST. It features a pin plunger actuator style and a max current rating of 0.1A at 250VAC or 30VDC. The switch has a termination style of wire lead and is designed for screw mounting. It operates within a temperature range of -40°C to 85°C and has an electrical life of 200,000 cycles.
Panasonic ABS5620318 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.74N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABS5620318 to view detailed technical specifications.
No datasheet is available for this part.